74AUP1G125GM-H vs 74AUP1G126DRLRG4 feature comparison

74AUP1G125GM-H NXP Semiconductors

Buy Now Datasheet

74AUP1G126DRLRG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code SON SOIC
Package Description VSON, VSOF, FL6,.047,20
Pin Count 6 5
Reach Compliance Code unknown compliant
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code R-PDSO-N6 R-PDSO-F5
Length 1.45 mm 1.6 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 6 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSOF
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Propagation Delay (tpd) 24 ns 21.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 0.6 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.8 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 1 mm 1.2 mm
Base Number Matches 1 1
Rohs Code No
HTS Code 8542.39.00.01
Control Type ENABLE HIGH
Count Direction UNIDIRECTIONAL
JESD-609 Code e4
Load Capacitance (CL) 30 pF
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code FL6,.047,20
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.0009 mA
Prop. Delay@Nom-Sup 21.4 ns
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74AUP1G125GM-H with alternatives

Compare 74AUP1G126DRLRG4 with alternatives