74AUP1G125GM-H
vs
74AUP1G125GM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SON
Package Description
VSON,
VSON,
Pin Count
6
Reach Compliance Code
unknown
compliant
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
R-PDSO-N6
R-PDSO-N6
Length
1.45 mm
1.45 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Propagation Delay (tpd)
24 ns
24 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.8 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
1 mm
1 mm
Base Number Matches
1
4
Rohs Code
Yes
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
JESD-609 Code
e3
Load Capacitance (CL)
30 pF
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Package Equivalence Code
SOLCC6,.04,20
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.0014 mA
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare 74AUP1G125GM-H with alternatives
Compare 74AUP1G125GM with alternatives