74AUP1G125GM vs SN74AUP1G125DCKR feature comparison

74AUP1G125GM Nexperia

Buy Now Datasheet

SN74AUP1G125DCKR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Package Description VSON, GREEN, PLASTIC, SC-70, 5 PIN
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Nexperia Texas Instruments
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL UNIDIRECTIONAL
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code R-PDSO-N6 R-PDSO-G5
JESD-609 Code e3 e4
Length 1.45 mm 2 mm
Load Capacitance (CL) 30 pF 30 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 6 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Equivalence Code SOLCC6,.04,20 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.0014 mA 0.0009 mA
Propagation Delay (tpd) 24 ns 21.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.1 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1.25 mm
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 5
ECCN Code EAR99
Packing Method TR
Prop. Delay@Nom-Sup 21.4 ns

Compare 74AUP1G125GM with alternatives

Compare SN74AUP1G125DCKR with alternatives