74ALVTH162245DLG4
vs
SN74ABT853DBR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
SSOP, SSOP48,.4
|
SSOP, SSOP24,.3
|
Pin Count |
48
|
24
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES AT 3.3V SUPPLY
|
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; PARITY GENERATION A TO B; ODD PARITY
|
Control Type |
COMMON CONTROL
|
INDEPENDENT CONTROL
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
ALVT
|
ABT
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G24
|
JESD-609 Code |
e4
|
|
Length |
15.875 mm
|
8.2 mm
|
Load Capacitance (CL) |
30 pF
|
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Max I(ol) |
0.024 A
|
0.064 A
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
8
|
8
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP48,.4
|
SSOP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Prop. Delay@Nom-Sup |
4.3 ns
|
5.3 ns
|
Propagation Delay (tpd) |
4.3 ns
|
5.3 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.79 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
2.7 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
7.49 mm
|
5.3 mm
|
Base Number Matches |
1
|
3
|
Packing Method |
|
TR
|
Power Supply Current-Max (ICC) |
|
30 mA
|
|
|
|
Compare 74ALVTH162245DLG4 with alternatives
Compare SN74ABT853DBR with alternatives