SN74ABT853DBR vs 74ALVT162244DG feature comparison

SN74ABT853DBR Texas Instruments

Buy Now Datasheet

74ALVT162244DG NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 890428
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SSOP TSSOP
Package Description SSOP, SSOP24,.3 TSSOP,
Pin Count 24 48
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.3
Average Weight (mg) 254
CO2e (mg) 3124.2
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2013-12-16
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a
Additional Feature INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; PARITY GENERATION A TO B; ODD PARITY
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family ABT ALVT
JESD-30 Code R-PDSO-G24 R-PDSO-G48
Length 8.2 mm 12.5 mm
Logic IC Type BUS TRANSCEIVER BUS DRIVER
Max I(ol) 0.064 A
Number of Bits 8 4
Number of Functions 2 4
Number of Ports 2 2
Number of Terminals 24 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Equivalence Code SSOP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 30 mA
Prop. Delay@Nom-Sup 5.3 ns
Propagation Delay (tpd) 5.3 ns 4.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 2.7 V
Supply Voltage-Min (Vsup) 4.5 V 2.3 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm 6.1 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare SN74ABT853DBR with alternatives

Compare 74ALVT162244DG with alternatives