74ALVT16373DGG,518 vs AV16373DL-T feature comparison

74ALVT16373DGG,518 NXP Semiconductors

Buy Now Datasheet

AV16373DL-T NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TSSOP
Package Description TSSOP, SSOP,
Pin Count 48
Manufacturer Package Code SOT362-1
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALVT ALVT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4
Length 12.5 mm 15.875 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC) 4.5 mA 4.5 mA
Propagation Delay (tpd) 4.5 ns 4.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.8 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Width 6.1 mm 7.5 mm
Base Number Matches 2 1
Additional Feature VCC OPERATION AT 2.5V OR 3.3V

Compare 74ALVT16373DGG,518 with alternatives

Compare AV16373DL-T with alternatives