Part Details for 74ALVT16373DGG,518 by NXP Semiconductors
Overview of 74ALVT16373DGG,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ALVT16373DGG,518
74ALVT16373DGG,518 CAD Models
74ALVT16373DGG,518 Part Data Attributes
|
74ALVT16373DGG,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVT16373DGG,518
NXP Semiconductors
74ALVT16373 - 2.5 V / 3.3 V 16-bit transparent D-type latch (3-State) TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 4.5 mA | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74ALVT16373DGG,518
This table gives cross-reference parts and alternative options found for 74ALVT16373DGG,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT16373DGG,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVTH16373DGG | ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | 74ALVT16373DGG,518 vs SN74ALVTH16373DGG |
74ALVT16373DG-T | IC ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74ALVT16373DGG,518 vs 74ALVT16373DG-T |
74ALVT16373DGG-T | ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | NXP Semiconductors | 74ALVT16373DGG,518 vs 74ALVT16373DGG-T |
74ALVTH16373GRG4 | 2.5-V/3.3-V 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74ALVT16373DGG,518 vs 74ALVTH16373GRG4 |
74ALVT16373DGG,518 | 74ALVT16373 - 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin | Nexperia | 74ALVT16373DGG,518 vs 74ALVT16373DGG,518 |
74ALVT16373DGG | Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | 74ALVT16373DGG,518 vs 74ALVT16373DGG |
SN74ALVTH16373GR | 2.5-V/3.3-V 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74ALVT16373DGG,518 vs SN74ALVTH16373GR |
74ALVT16373DGG | ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362, TSSOP-48 | NXP Semiconductors | 74ALVT16373DGG,518 vs 74ALVT16373DGG |