74ALVT16244DL,118 vs 935209560118 feature comparison

74ALVT16244DL,118 NXP Semiconductors

Buy Now Datasheet

935209560118 Nexperia

Buy Now Datasheet
Yes Yes
Transferred Obsolete
NXP SEMICONDUCTORS NEXPERIA
SSOP
SSOP, SSOP,
48
SOT370-1
unknown compliant
8542.39.00.01 8542.39.00.01
4 Weeks
ALSO OPERATES FROM 3V TO 3.6V SUPPLY CAN ALSO OPERATES FROM 3V TO 3.6V SUPPLY
ALVT ALVT
R-PDSO-G48 R-PDSO-G48
e4 e4
15.875 mm 15.875 mm
50 pF
BUS DRIVER BUS DRIVER
1 1
4 1
4 16
2 2
48 48
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
NOT SPECIFIED 260
5 mA
3.5 ns 3.5 ns
Not Qualified Not Qualified
2.8 mm 2.8 mm
2.7 V 2.7 V
2.3 V 2.3 V
2.5 V 2.5 V
YES YES
BICMOS BICMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.635 mm 0.635 mm
DUAL DUAL
NOT SPECIFIED 30
7.5 mm 7.5 mm
2 2

Compare 74ALVT16244DL,118 with alternatives

Compare 935209560118 with alternatives