Part Details for 74ALVT16244DL,118 by NXP Semiconductors
Overview of 74ALVT16244DL,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ALVT16244DL,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86087774
|
Verical | Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R Min Qty: 182 Package Multiple: 1 Date Code: 1501 | Americas - 700 |
|
$1.8750 / $2.0625 | Buy Now |
|
Rochester Electronics | 74ALVT16244DL - Bus Driver, ALVT Series, 4-Func, 4-Bit, True Output, BICMOS, SSOP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 700 |
|
$1.5000 / $1.7600 | Buy Now |
Part Details for 74ALVT16244DL,118
74ALVT16244DL,118 CAD Models
74ALVT16244DL,118 Part Data Attributes
|
74ALVT16244DL,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVT16244DL,118
NXP Semiconductors
74ALVT16244 - 2.5 V / 3.3 V 16-bit buffer/driver (3-State) SSOP 48-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 48 | |
Manufacturer Package Code | SOT370-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES FROM 3V TO 3.6V SUPPLY | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 5 mA | |
Propagation Delay (tpd) | 3.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 74ALVT16244DL,118
This table gives cross-reference parts and alternative options found for 74ALVT16244DL,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT16244DL,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ALVT162241DL,118 | NXP Semiconductors | Check for Price | 74ALVT162241 - 2.5V/3.3V 16-bit buffer/driver with 30 Ohm termination resistors (3-State) SSOP 48-Pin | 74ALVT16244DL,118 vs 74ALVT162241DL,118 |
935209560112 | Nexperia | Check for Price | Bus Driver, ALVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48 | 74ALVT16244DL,118 vs 935209560112 |
74ALVT162241DL-T | NXP Semiconductors | Check for Price | IC ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | 74ALVT16244DL,118 vs 74ALVT162241DL-T |
74ALVT16244DL,112 | Nexperia | Check for Price | 74ALVT16244 - 16-bit buffer/driver; 3-state@en-us SSOP 48-Pin | 74ALVT16244DL,118 vs 74ALVT16244DL,112 |
74ALVTH16244DLG4 | Texas Instruments | Check for Price | ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | 74ALVT16244DL,118 vs 74ALVTH16244DLG4 |
74ALVT162241DL | NXP Semiconductors | Check for Price | IC ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | 74ALVT16244DL,118 vs 74ALVT162241DL |
74ALVT16244DL,118 | Nexperia | Check for Price | 74ALVT16244 - 16-bit buffer/driver; 3-state@en-us SSOP 48-Pin | 74ALVT16244DL,118 vs 74ALVT16244DL,118 |
SN74ALVTH16244DLR | Texas Instruments | $0.8308 | 16-ch, 2.3-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | 74ALVT16244DL,118 vs SN74ALVTH16244DLR |
74ALVT16244DL-T | NXP Semiconductors | Check for Price | ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 74ALVT16244DL,118 vs 74ALVT16244DL-T |