74AHCT594DB-Q100 vs SN74AHCT594N feature comparison

74AHCT594DB-Q100 Nexperia

Buy Now Datasheet

SN74AHCT594N Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Package Description SSOP, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction RIGHT RIGHT
Family AHCT/VHCT/VT AHCT/VHCT/VT
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e4 e4
Length 6.2 mm 19.305 mm
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 11 ns 10.1 ns
Screening Level AEC-Q100
Seated Height-Max 2 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 7.62 mm
fmax-Min 70 MHz 115 MHz
Base Number Matches 2 5
Pbfree Code Yes
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Additional Feature PARALLEL OUTPUT IS REGISTERED
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 95000000 Hz
Max I(ol) 0.008 A
Package Equivalence Code DIP16,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 10.1 ns
Qualification Status Not Qualified
Schmitt Trigger NO

Compare 74AHCT594DB-Q100 with alternatives

Compare SN74AHCT594N with alternatives