-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Shift Registers With Output Registers 16-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1033
|
Newark | Logic, Shift Register 8Bit, 16Dip, Logic Family/Base Number:74Ahct594, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT594N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9090 / $1.3000 | Buy Now |
DISTI #
2156-SN74AHCT594N-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16-DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
9117 In Stock |
|
$0.4900 | Buy Now |
DISTI #
296-49874-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16-DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
255 In Stock |
|
$0.4554 / $1.1300 | Buy Now |
DISTI #
595-SN74AHCT594N
|
Mouser Electronics | Counter Shift Registers 8-Bit Shift Register w/Output Registers RoHS: Compliant | 29 |
|
$0.4380 / $1.1300 | Buy Now |
|
Rochester Electronics | SN74AHCT594 8-Bit Shift Registers With Output Registers RoHS: Not Compliant Status: Active Min Qty: 1 | 9117 |
|
$0.4202 / $0.4944 | Buy Now |
|
Ameya Holding Limited | SN74AHCT594N, 8-Bit 移位寄存器, 串行至并行, 单向, 4.5 → 5.5 V电源, 16针 PDIP封装 | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT594N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT594N
Texas Instruments
8-Bit Shift Registers With Output Registers 16-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED | |
Count Direction | RIGHT | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 95000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10.1 ns | |
Propagation Delay (tpd) | 10.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 115 MHz |
This table gives cross-reference parts and alternative options found for SN74AHCT594N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT594N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT594DGVR | AHCT/VHCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 | Texas Instruments | SN74AHCT594N vs SN74AHCT594DGVR |
74AHCT594D,112 | 74AHC594; 74AHCT594 - 8-bit shift register with output register@en-us SOP 16-Pin | Nexperia | SN74AHCT594N vs 74AHCT594D,112 |
SN74AHCT594DRE4 | AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74AHCT594N vs SN74AHCT594DRE4 |
74AHCT594D | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | SN74AHCT594N vs 74AHCT594D |
SN74AHCT594NSRG4 | 8-Bit Shift Registers With Output Registers 16-SO -40 to 85 | Texas Instruments | SN74AHCT594N vs SN74AHCT594NSRG4 |
74AHCT594PW | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | SN74AHCT594N vs 74AHCT594PW |
74AHCT594PW-Q100,1 | 74AHC594-Q100; 74AHCT594-Q100 - 8-bit shift register with output register@en-us TSSOP 16-Pin | Nexperia | SN74AHCT594N vs 74AHCT594PW-Q100,1 |
SN74AHCT594PWE4 | AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74AHCT594N vs SN74AHCT594PWE4 |
SNJ54AHCT594J | AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74AHCT594N vs SNJ54AHCT594J |
SN74AHCT165DBLE | AHCT/VHCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16 | Texas Instruments | SN74AHCT594N vs SN74AHCT165DBLE |