74AHCT594D-Q100
vs
74AHCT594D-Q100,11
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SOIC
SOP
Package Description
3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16
3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
Count Direction
RIGHT
RIGHT
Family
AHCT/VHCT/VT
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
9.9 mm
Logic IC Type
SERIAL IN PARALLEL OUT
SERIAL IN PARALLEL OUT
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
11 ns
11 ns
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.9 mm
3.9 mm
fmax-Min
70 MHz
70 MHz
Base Number Matches
2
2
Manufacturer Package Code
SOT109-1
Samacsys Manufacturer
Nexperia
JESD-609 Code
e4
Packing Method
TR, 13 INCH
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Compare 74AHCT594D-Q100,11 with alternatives
74AHCT594D-Q100,11 vs 74AHCT594D,118
74AHCT594D-Q100,11 vs 74AHCT594D
74AHCT594D-Q100,11 vs 74AHCT594D-T
74AHCT594D-Q100,11 vs 74AHCT594DB,118
74AHCT594D-Q100,11 vs SN74AHCT594PWRG4
74AHCT594D-Q100,11 vs SNJ54AHCT595FK
74AHCT594D-Q100,11 vs SN74AHCT594D
74AHCT594D-Q100,11 vs SN74AHCT594PWE4
74AHCT594D-Q100,11 vs SN74AHCT594DBRE4