74AHCT594D-Q100,11 vs 74AHCT594D feature comparison

74AHCT594D-Q100,11 NXP Semiconductors

Buy Now Datasheet

74AHCT594D Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code SOP
Package Description 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 ,
Pin Count 16
Manufacturer Package Code SOT109-1
Reach Compliance Code compliant unknown
Count Direction RIGHT
Family AHCT/VHCT/VT
JESD-30 Code R-PDSO-G16
Length 9.9 mm
Logic IC Type SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup 70000000 Hz
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 11 ns
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 70 MHz
Base Number Matches 2 3
HTS Code 8542.39.00.01