74AHCT594D
vs
74AHCT594DB,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SOIC
SSOP1
Package Description
3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
RIGHT
RIGHT
Family
HCT
HCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
6.2 mm
Logic IC Type
SERIAL IN PARALLEL OUT
SERIAL IN PARALLEL OUT
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
15.1 ns
11 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.9 mm
5.3 mm
fmax-Min
90 MHz
90 MHz
Base Number Matches
3
2
Manufacturer Package Code
SOT338-1
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Compare 74AHCT594D with alternatives
Compare 74AHCT594DB,118 with alternatives
74AHCT594DB,118 vs 74AHCT594DB
74AHCT594DB,118 vs 74AHCT594DB,112
74AHCT594DB,118 vs 74AHCT594DB-Q100J
74AHCT594DB,118 vs SN74AHCT594PWRG4
74AHCT594DB,118 vs SNJ54AHCT595FK
74AHCT594DB,118 vs SN74AHCT594D
74AHCT594DB,118 vs SN74AHCT594PWE4
74AHCT594DB,118 vs SN74AHCT594DBRE4
74AHCT594DB,118 vs SN74AHCT594DGVR