74AHCT594DB,118 vs 74AHCT594DB feature comparison

74AHCT594DB,118 NXP Semiconductors

Buy Now Datasheet

74AHCT594DB Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code SSOP1
Package Description 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 ,
Pin Count 16
Manufacturer Package Code SOT338-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Count Direction RIGHT
Family HCT
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 6.2 mm
Logic IC Type SERIAL IN PARALLEL OUT
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 15.1 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 5.3 mm
fmax-Min 90 MHz
Base Number Matches 2 3

Compare 74AHCT594DB,118 with alternatives