74AHCT273D,118 vs 74VHCT273AM feature comparison

74AHCT273D,118 NXP Semiconductors

Buy Now Datasheet

74VHCT273AM STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS STMICROELECTRONICS
Part Package Code SOP SOIC
Package Description 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 SOP, SOP20,.4
Pin Count 20 20
Manufacturer Package Code SOT163-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family AHCT/VHCT AHCT/VHCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 12.8 mm 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 45000000 Hz 45000000 Hz
Max I(ol) 0.008 A 0.008 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 11.5 ns 11 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.5 mm 7.5 mm
fmax-Min 65 MHz 65 MHz
Base Number Matches 2 1

Compare 74AHCT273D,118 with alternatives

Compare 74VHCT273AM with alternatives