74VHCT273AM
vs
74VHCT273AMTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP20,.4
SOP, SOP20,.4
Pin Count
20
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHCT/VHCT
AHCT/VHCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
12.8 mm
12.8 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
45000000 Hz
45000000 Hz
Max I(ol)
0.008 A
0.008 A
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
TR
Propagation Delay (tpd)
11 ns
11 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.5 mm
7.5 mm
fmax-Min
65 MHz
65 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Compare 74VHCT273AM with alternatives
Compare 74VHCT273AMTR with alternatives