74AHCT1G02GW,125
vs
74AHCT1G02DCKTG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
SOIC
Package Description
TSSOP-5
TSSOP, TSSOP5/6,.08
Pin Count
5
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
6 Weeks
Date Of Intro
1999-01-28
Samacsys Description
74AHC(T)1G02 - 2-input NOR gate@en-us
Samacsys Manufacturer
Nexperia
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
5.49284
Category CO2 Kg
12.4
12.4
CO2
68.111216
Compliance Temperature Grade
Automotive: -40C to +125C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 1333-86-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.40
CMRT V2.03a
Family
AHCT/VHCT/VT
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e4
Length
2.05 mm
2 mm
Logic IC Type
NOR GATE
NOR GATE
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
9.5 ns
8.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1.25 mm
Base Number Matches
2
1
Pbfree Code
Yes
parentfamilyid
891681
Max I(ol)
0.008 A
Output Characteristics
3-STATE
Package Equivalence Code
TSSOP5/6,.08
Prop. Delay@Nom-Sup
8.5 ns
Schmitt Trigger
NO
Compare 74AHCT1G02GW,125 with alternatives
74AHCT1G02GW,125 vs 935262751125
74AHCT1G02GW,125 vs M74VHC1GT02DFT2G
74AHCT1G02GW,125 vs 935262751115
74AHCT1G02GW,125 vs 74AHCT1G02GW,165
74AHCT1G02GW,125 vs SN74AHCT1G02DCK
74AHCT1G02GW,125 vs NC7ST02P5X
74AHCT1G02GW,125 vs 74AHCT1G02DCKTE4
74AHCT1G02GW,125 vs NC7ST02P5
74AHCT1G02GW,125 vs 74V1T02CTR
Compare 74AHCT1G02DCKTG4 with alternatives