74AHCT1G02GW,125
vs
74V1T02CTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
STMICROELECTRONICS
Part Package Code
TSSOP
SC-70
Package Description
TSSOP-5
TSSOP, TSSOP6,.08
Pin Count
5
5
Manufacturer Package Code
SOT353-1
SOT323
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
6 Weeks
Date Of Intro
1999-01-28
Samacsys Manufacturer
Nexperia
Family
AHCT/VHCT/VT
74V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.05 mm
2 mm
Logic IC Type
NOR GATE
NOR GATE
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
9.5 ns
9.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1.25 mm
Base Number Matches
2
1
Pbfree Code
Yes
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Package Equivalence Code
TSSOP6,.08
Prop. Delay@Nom-Sup
9.5 ns
Schmitt Trigger
NO
Compare 74AHCT1G02GW,125 with alternatives
74AHCT1G02GW,125 vs 935262751125
74AHCT1G02GW,125 vs MC74VHC1GT02DFT1
74AHCT1G02GW,125 vs 935262751118
74AHCT1G02GW,125 vs NC7ST02P5X
74AHCT1G02GW,125 vs 935262751115
74AHCT1G02GW,125 vs 935271651125
74AHCT1G02GW,125 vs MC74VHC1GT02DFT2G
74AHCT1G02GW,125 vs 74AHCT1G02GW,165
74AHCT1G02GW,125 vs 935262751165
Compare 74V1T02CTR with alternatives