74AHCT02BQ vs DM7404CW feature comparison

74AHCT02BQ NXP Semiconductors

Buy Now Datasheet

DM7404CW Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code QFN WAFER
Package Description 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 DIE,
Pin Count 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AHCT/VHCT/VT TTL/H/L
JESD-30 Code R-PQCC-N14 R-XUUC-N14
JESD-609 Code e4
Length 3 mm
Load Capacitance (CL) 50 pF
Logic IC Type NOR GATE INVERTER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 4 6
Number of Inputs 2 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN DIE
Package Equivalence Code LCC14,.1X.12,20 DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 9.5 ns
Propagation Delay (tpd) 9.5 ns 15 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD UPPER
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm
Base Number Matches 2 2

Compare 74AHCT02BQ with alternatives

Compare DM7404CW with alternatives