DM7404CW
vs
74AHC02BQ,115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Part Package Code
WAFER
QFN
Package Description
DIE,
2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
TTL/H/L
AHC/VHC/H/U/V
JESD-30 Code
R-XUUC-N14
R-PQCC-N14
Logic IC Type
INVERTER
NOR GATE
Number of Functions
6
4
Number of Inputs
1
2
Number of Terminals
14
14
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
HVQCCN
Package Equivalence Code
DIE OR CHIP
LCC14,.1X.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd)
15 ns
14.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
QUAD
Base Number Matches
2
2
Rohs Code
Yes
Pin Count
14
Manufacturer Package Code
SOT762-1
JESD-609 Code
e4
Length
3 mm
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
9.5 ns
Schmitt Trigger
NO
Seated Height-Max
1 mm
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
0.5 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Compare DM7404CW with alternatives
Compare 74AHC02BQ,115 with alternatives
74AHC02BQ,115 vs 74AHC02BQ
74AHC02BQ,115 vs 74HCT04BQ,115
74AHC02BQ,115 vs 74HCT08BQ
74AHC02BQ,115 vs 74AHC32BQ
74AHC02BQ,115 vs 74AHCT02BQ
74AHC02BQ,115 vs 74ALVC02BQ
74AHC02BQ,115 vs 74HCT14BQ
74AHC02BQ,115 vs 74LVC132ABQ
74AHC02BQ,115 vs 74LCX00BQX