74AHC1GU04GW,115
vs
TC7SET04F(T5LOME1F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TOSHIBA CORP
Part Package Code
TSSOP
Package Description
TSSOP,
LSSOP,
Pin Count
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
unknown
unknown
Family
AHC/VHC/H/U/V
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
2.9 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Propagation Delay (tpd)
13.5 ns
12 ns
Seated Height-Max
1.1 mm
1.4 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.6 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 74AHC1GU04GW,115 with alternatives
74AHC1GU04GW,115 vs KIC7SZ05FU
74AHC1GU04GW,115 vs SN74AHCT1G14DCKT
74AHC1GU04GW,115 vs TC7SET04FU(T5LPASF
74AHC1GU04GW,115 vs TC7SZ04FU(5LTST,JF
74AHC1GU04GW,115 vs MC74VHC1GU04DF1G
74AHC1GU04GW,115 vs TC7SET04FU(T5LOM1F
74AHC1GU04GW,115 vs 74LVC1G06GW,165
74AHC1GU04GW,115 vs TC7SET04F(T5LMH,JF
74AHC1GU04GW,115 vs 74AHCT1G04GM,132
Compare TC7SET04F(T5LOME1F with alternatives