74AHC1G126GW,165
vs
74AHC1G126GV-Q100H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP
TSOP
Package Description
TSSOP, TSSOP5/6,.08
PLASTIC, SC-74A, SOT-753, 5 PIN
Pin Count
5
5
Manufacturer Package Code
SOT353-1
SOT753
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE HIGH
ENABLE HIGH
Family
AHC/VHC/H/U/V
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
2.9 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.008 A
0.008 A
Moisture Sensitivity Level
1
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
9.5 ns
9.5 ns
Propagation Delay (tpd)
14.5 ns
14.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
1.5 mm
Base Number Matches
2
2
Screening Level
AEC-Q100
Compare 74AHC1G126GW,165 with alternatives
74AHC1G126GW,165 vs 935263003125
74AHC1G126GW,165 vs 74AHC1G126GV,125
74AHC1G126GW,165 vs 74AHC1G126GW-G
74AHC1G126GW,165 vs SN74AHC1G126DCK
74AHC1G126GW,165 vs 74AHC1G126GW,125
74AHC1G126GW,165 vs 74AHC1G126GW-Q100
74AHC1G126GW,165 vs 74AHC1G125GF
74AHC1G126GW,165 vs 74AHC1G126GV-Q100
74AHC1G126GW,165 vs 935300722125