74AHC1G04GM,115
vs
TC7SZ05F(T5LTST,JF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
TOSHIBA CORP
|
Part Package Code |
SON
|
|
Package Description |
XSON-6
|
LSSOP,
|
Pin Count |
6
|
|
Manufacturer Package Code |
SOT886
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Nexperia
|
|
Family |
AHC/VHC/H/U/V
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-N6
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
|
Length |
1.45 mm
|
2.9 mm
|
Logic IC Type |
INVERTER
|
INVERTER
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
6
|
5
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR, 7 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
14.5 ns
|
11 ns
|
Seated Height-Max |
0.5 mm
|
1.4 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Output Characteristics |
|
OPEN-DRAIN
|
|
|
|
Compare 74AHC1G04GM,115 with alternatives
-
74AHC1G04GM,115 vs KIC7SZ05FU
-
74AHC1G04GM,115 vs NLVVHC1G05DFT2G
-
74AHC1G04GM,115 vs 74AHCT1G04GW,118
-
74AHC1G04GM,115 vs 74AHCT1G04GW,115
-
74AHC1G04GM,115 vs V62/06655-01XE
-
74AHC1G04GM,115 vs TC7SET04FU(T5RS2JF
-
74AHC1G04GM,115 vs SN74AHCT1G14DCK
-
74AHC1G04GM,115 vs TC7SH04FTE85L
-
74AHC1G04GM,115 vs SN74LVC1G06MDCKREP
Compare TC7SZ05F(T5LTST,JF with alternatives
-
TC7SZ05F(T5LTST,JF vs KIC7SZ05FU
-
TC7SZ05F(T5LTST,JF vs NLVVHC1G05DFT2G
-
TC7SZ05F(T5LTST,JF vs 74AHCT1G04GW,118
-
TC7SZ05F(T5LTST,JF vs 74AHCT1G04GW,115
-
TC7SZ05F(T5LTST,JF vs V62/06655-01XE
-
TC7SZ05F(T5LTST,JF vs TC7SET04FU(T5RS2JF
-
TC7SZ05F(T5LTST,JF vs SN74AHCT1G14DCK
-
TC7SZ05F(T5LTST,JF vs TC7SH04FTE85L
-
TC7SZ05F(T5LTST,JF vs SN74LVC1G06MDCKREP