74AHC1G04GM,115
vs
74AHCT1G04GW,115
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
|
Part Package Code |
SON
|
TSSOP
|
Package Description |
XSON-6
|
PLASTIC, SC-88A, 5 PIN
|
Pin Count |
6
|
5
|
Manufacturer Package Code |
SOT886
|
SOT353-1
|
Reach Compliance Code |
compliant
|
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
AHC/VHC/H/U/V
|
|
JESD-30 Code |
R-PDSO-N6
|
|
JESD-609 Code |
e3
|
|
Length |
1.45 mm
|
|
Logic IC Type |
INVERTER
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Inputs |
1
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
VSON
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
|
Packing Method |
TR, 7 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
14.5 ns
|
|
Seated Height-Max |
0.5 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
TIN
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 74AHC1G04GM,115 with alternatives
-
74AHC1G04GM,115 vs KIC7SZ05FU
-
74AHC1G04GM,115 vs NLVVHC1G05DFT2G
-
74AHC1G04GM,115 vs 74AHCT1G04GW,118
-
74AHC1G04GM,115 vs V62/06655-01XE
-
74AHC1G04GM,115 vs TC7SET04FU(T5RS2JF
-
74AHC1G04GM,115 vs SN74AHCT1G14DCK
-
74AHC1G04GM,115 vs TC7SH04FTE85L
-
74AHC1G04GM,115 vs TC7SZ05F(T5LTST,JF
-
74AHC1G04GM,115 vs SN74LVC1G06MDCKREP