74AHC125PW,118 vs 74VHC125BQ,115 feature comparison

74AHC125PW,118 Nexperia

Buy Now Datasheet

74VHC125BQ,115 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code TSSOP QFN
Package Description 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 DHVQFN-14
Pin Count 14 14
Manufacturer Package Code SOT402-1 SOT762-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks 8 Weeks
Samacsys Manufacturer Nexperia Nexperia
Family HC/UH AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G14 R-PQCC-N14
JESD-609 Code e4 e4
Length 5 mm 3 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR, 13 INCH TR, 7 INCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 14.5 ns 14.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 2.5 mm
Base Number Matches 1 1
Date Of Intro 2017-02-01
Output Characteristics 3-STATE

Compare 74AHC125PW,118 with alternatives

Compare 74VHC125BQ,115 with alternatives