74VHC125BQ,115 vs 935289625115 feature comparison

74VHC125BQ,115 NXP Semiconductors

Buy Now Datasheet

935289625115 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code QFN
Package Description 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 HVQCCN,
Pin Count 14
Manufacturer Package Code SOT762-1
Reach Compliance Code unknown unknown
Factory Lead Time 4 Weeks
Family AHC/VHC/H/U/V AHC/VHC/H/U/V
JESD-30 Code R-PQCC-N14 R-PQCC-N14
Length 3 mm 3 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 1
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd) 14.5 ns 14.5 ns
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 2.5 mm 2.5 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
JESD-609 Code e4
Terminal Finish NICKEL PALLADIUM GOLD