74ACT251FC vs DV74ACT151D feature comparison

74ACT251FC National Semiconductor Corporation

Buy Now Datasheet

DV74ACT151D avg Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP AVG SEMICONDUCTORS
Package Description CERAMIC, FP-16 PLASTIC, SOP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-GDFP-F16 R-PDSO-G16
Length 9.6645 mm 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 1
Number of Inputs 8 8
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Propagation Delay (tpd) 18.5 ns 14 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.032 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.604 mm 3.9 mm
Base Number Matches 3 1
Part Package Code SOIC
Pin Count 16
kg CO2e/kg 12.6
Average Weight (mg) 222.575
CO2e (mg) 2804.445
Category CO2 Kg 12.6
Compliance Temperature Grade Industrial: -40C to +85C

Compare 74ACT251FC with alternatives

Compare DV74ACT151D with alternatives