74ACT241LCT
vs
5962-89847012X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TELEDYNE E2V (UK) LTD
Part Package Code
QLCC
QLCC
Package Description
QCCN,
QCCN,
Pin Count
20
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family
ACT
ACT
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Length
8.89 mm
8.89 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
10 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
8.89 mm
Base Number Matches
1
3
Compare 74ACT241LCT with alternatives
Compare 5962-89847012X with alternatives