74ACT241LCT
vs
54ACTQ241LMQB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN,
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family
ACT
JESD-30 Code
S-CQCC-N20
S-XQCC-N20
Length
8.89 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
Base Number Matches
1
3
Rohs Code
No
Control Type
ENABLE LOW/HIGH
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max I(ol)
0.024 A
Packing Method
TUBE
Prop. Delay@Nom-Sup
8 ns
Screening Level
38535Q/M;38534H;883B
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 74ACT241LCT with alternatives