74ACT18825SSCX
vs
54ACT16824WD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
0.300 INCH, MO-118, SSOP-56
DFP,
Pin Count
56
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
Family
ACT
ACT
JESD-30 Code
R-PDSO-G56
R-GDFP-F56
JESD-609 Code
e3
Length
18.415 mm
18.288 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
9
9
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SSOP
DFP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
FLATPACK
Packing Method
TR
Prop. Delay@Nom-Sup
9.2 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.74 mm
3.05 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
9.652 mm
Base Number Matches
2
1
Additional Feature
WITH CLEAR AND CLOCK ENABLE
Compare 74ACT18825SSCX with alternatives
Compare 54ACT16824WD with alternatives