Part Details for 54ACT16824WD by Texas Instruments
Overview of 54ACT16824WD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACT16824WD
54ACT16824WD CAD Models
54ACT16824WD Part Data Attributes
|
54ACT16824WD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT16824WD
Texas Instruments
IC ACT SERIES, DUAL 9-BIT DRIVER, INVERTED OUTPUT, CDFP56, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | ACT | |
JESD-30 Code | R-GDFP-F56 | |
Length | 18.288 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.652 mm |
Alternate Parts for 54ACT16824WD
This table gives cross-reference parts and alternative options found for 54ACT16824WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT16824WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT16827DLRG4 | ACT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | 54ACT16824WD vs 74ACT16827DLRG4 |
74ACT18825SSCX | ACT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | 54ACT16824WD vs 74ACT18825SSCX |
74ACT16827DLR | 20-Bit Buffers/Drivers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | 54ACT16824WD vs 74ACT16827DLR |
74ACT16823DLG4 | 18-Bit Bus-Interface Flip-Flops with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | 54ACT16824WD vs 74ACT16823DLG4 |
74ACT16825DL | 18-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 56-SSOP -40 to 85 | Texas Instruments | 54ACT16824WD vs 74ACT16825DL |
74ACT16824DL | ACT SERIES, DUAL 9-BIT DRIVER, INVERTED OUTPUT, PDSO56 | Texas Instruments | 54ACT16824WD vs 74ACT16824DL |
74ACT16828DL | ACT SERIES, DUAL 10-BIT DRIVER, INVERTED OUTPUT, PDSO56 | Texas Instruments | 54ACT16824WD vs 74ACT16828DL |
74ACT16824DLR | ACT SERIES, DUAL 9-BIT DRIVER, INVERTED OUTPUT, PDSO56 | Texas Instruments | 54ACT16824WD vs 74ACT16824DLR |
54ACT16823WD | ACT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, FINE PITCH, CERAMIC, FP-56 | Texas Instruments | 54ACT16824WD vs 54ACT16823WD |
74ACT16825DLR | 18-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 56-SSOP -40 to 85 | Texas Instruments | 54ACT16824WD vs 74ACT16825DLR |