74ACT16374DL-T vs 74ACT16374DLRG4 feature comparison

74ACT16374DL-T NXP Semiconductors

Buy Now Datasheet

74ACT16374DLRG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description SSOP, SSOP, SSOP48,.4
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 15.875 mm 15.875 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 2 16
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 10 ns 12.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 2.79 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SSOP
Pin Count 48
ECCN Code EAR99
Date Of Intro 1991-01-01
Samacsys Manufacturer Texas Instruments
Control Type INDEPENDENT CONTROL
Count Direction UNIDIRECTIONAL
JESD-609 Code e4
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Package Equivalence Code SSOP48,.4
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 12.4 ns
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE

Compare 74ACT16374DL-T with alternatives

Compare 74ACT16374DLRG4 with alternatives