74ACT16374DLRG4
vs
SN74ACT16374QDL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
SSOP
Package Description
SSOP, SSOP48,.4
SSOP, SSOP48,.4
Pin Count
48
48
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1991-01-01
Samacsys Manufacturer
Texas Instruments
Control Type
INDEPENDENT CONTROL
Count Direction
UNIDIRECTIONAL
Family
ACT
ACT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
15.875 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
0.016 A
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
16
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP48,.4
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
12.4 ns
13.2 ns
Propagation Delay (tpd)
12.4 ns
13.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.79 mm
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Compare 74ACT16374DLRG4 with alternatives
Compare SN74ACT16374QDL with alternatives