74ACT151SCX vs UT54ACTS253-UCC feature comparison

74ACT151SCX Texas Instruments

Buy Now Datasheet

UT54ACTS253-UCC Cobham Advanced Electronic Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code SOIC
Package Description SOP, DFP, FL16,.3
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT
JESD-30 Code R-PDSO-G16 R-XDFP-F16
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 2
Number of Inputs 8 4
Number of Outputs 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code SOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Propagation Delay (tpd) 16.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 4 4
Rohs Code No
JESD-609 Code e0
Max I(ol) 0.008 A
Output Characteristics 3-STATE
Package Equivalence Code FL16,.3
Prop. Delay@Nom-Sup 16 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare 74ACT151SCX with alternatives