74ACT151SCX vs 5962F9655303QXA feature comparison

74ACT151SCX Fairchild Semiconductor Corporation

Buy Now Datasheet

5962F9655303QXA Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP AEROFLEX COLORADO SPRINGS
Part Package Code SOIC DFP
Package Description 0.150 INCH, MS-012, SOIC-16 DFP,
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-PDSO-G16 R-CDFP-F16
JESD-609 Code e3 e0
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Functions 1 4
Number of Inputs 8 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DFP
Package Equivalence Code SOP16,.25 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Packing Method TR
Prop. Delay@Nom-Sup 14 ns
Propagation Delay (tpd) 18.5 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 4 2
Screening Level MIL-PRF-38535 Class Q
Total Dose 300k Rad(Si) V

Compare 74ACT151SCX with alternatives

Compare 5962F9655303QXA with alternatives