74ACT1284MSA vs SN74ACT1284DWE4 feature comparison

74ACT1284MSA Rochester Electronics LLC

Buy Now Datasheet

SN74ACT1284DWE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SSOP SOIC
Package Description 5.30 MM, EIAJ TYPE2, SSOP-20 SOP,
Pin Count 20 20
Reach Compliance Code unknown unknown
kg CO2e/kg 11.7 11.7
Average Weight (mg) 230.25 624.9
CO2e (mg) 2693.925 7311.33
Category CO2 Kg 11.7 11.7
Differential Output NO NO
Driver Number of Bits 7 7
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard IEEE P1284 IEEE-1284
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e4
Length 7.2 mm 12.8 mm
Moisture Sensitivity Level 1 1
Number of Functions 7 4
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
Receive Delay-Max 24 ns 20 ns
Receiver Number of Bits 7 4
Seated Height-Max 2.05 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.7 V 4.7 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transmit Delay-Max 24 ns 20 ns
Width 5.3 mm 7.5 mm
Base Number Matches 4 1
parentfamilyid 890548
ECCN Code EAR99
HTS Code 8542.39.00.01
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2011/65/EU)
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a

Compare 74ACT1284MSA with alternatives

Compare SN74ACT1284DWE4 with alternatives