74ACT04SCXR vs MC74ACT04DT feature comparison

74ACT04SCXR Fairchild Semiconductor Corporation

Buy Now Datasheet

MC74ACT04DT Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3
Length 8.6 mm 8.65 mm
Logic IC Type INVERTER INVERTER
Moisture Sensitivity Level 1
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 9 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare 74ACT04SCXR with alternatives

Compare MC74ACT04DT with alternatives