74ACQ573PC vs 54ACQ573DMQB feature comparison

74ACQ573PC National Semiconductor Corporation

Buy Now Datasheet

54ACQ573DMQB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description 0.300 INCH, PLASTIC, DIP-20 DIP-20
Reach Compliance Code compliant unknown
Additional Feature BROADSIDE VERSION OF 373; MAX VOLP = 1.5V AT VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1000PS LG_MAX
Family AC AC
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e0 e0
Length 24.892 mm 25.019 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 8.5 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 3 4
Control Type ENABLE LOW
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Number of Bits 8
Output Characteristics 3-STATE
Output Polarity TRUE

Compare 54ACQ573DMQB with alternatives