74AC540SCX vs MC74AC540DWR2G feature comparison

74AC540SCX Rochester Electronics LLC

Buy Now Datasheet

MC74AC540DWR2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ONSEMI
Part Package Code SOIC SOIC-20 WB
Package Description SOP, SOIC-20
Pin Count 20 20
Reach Compliance Code unknown compliant
Additional Feature WITH DUAL OUTPUT ENABLE
Family AC AC
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 12.8 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 3
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 7.5 ns 8 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.5 mm 7.5 mm
Base Number Matches 5 1
Manufacturer Package Code 751D-05
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi
Control Type ENABLE LOW
Load Capacitance (CL) 50 pF
Package Equivalence Code SOP20,.4
Packing Method TR
Prop. Delay@Nom-Sup 8 ns
Supply Voltage-Nom (Vsup) 5 V

Compare 74AC540SCX with alternatives

Compare MC74AC540DWR2G with alternatives