74AC540SCX
vs
UT54ACS245S-UVCR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
AEROFLEX COLORADO SPRINGS
Part Package Code
SOIC
DFP
Package Description
SOP,
DFP,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
AC
AC
JESD-30 Code
R-PDSO-G20
R-CDFP-F20
JESD-609 Code
e3
Length
12.8 mm
Logic IC Type
BUS DRIVER
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
7.5 ns
15 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Base Number Matches
5
2
HTS Code
8542.39.00.01
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Nom (Vsup)
5 V
Total Dose
100k Rad(Si) V
Compare 74AC540SCX with alternatives
Compare UT54ACS245S-UVCR with alternatives