74AC163FCQR vs RM54AC163SFA feature comparison

74AC163FCQR Texas Instruments

Buy Now Datasheet

RM54AC163SFA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DFP, DFP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family AC AC
JESD-30 Code R-GDFP-F16 R-GDFP-F16
Length 9.6645 mm 9.6645 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 13 ns 12.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.032 mm 2.032 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.604 mm 6.604 mm
fmax-Min 95 MHz 90 MHz
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Bits 4
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 40

Compare 74AC163FCQR with alternatives

Compare RM54AC163SFA with alternatives