74ABT374ADB,118 vs 74ABT374ADB,112 feature comparison

74ABT374ADB,118 NXP Semiconductors

Buy Now Datasheet

74ABT374ADB,112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SSOP2 SSOP2
Package Description PLASTIC, SSOP-20 PLASTIC, SSOP-20
Pin Count 20 20
Manufacturer Package Code SOT339-1 SOT339-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Family ABT ABT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 7.2 mm 7.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 200000000 Hz 200000000 Hz
Max I(ol) 0.064 A 0.064 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 30 mA 30 mA
Prop. Delay@Nom-Sup 5.2 ns 5.2 ns
Propagation Delay (tpd) 5.2 ns 5.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 5.3 mm
Base Number Matches 1 1

Compare 74ABT374ADB,118 with alternatives

Compare 74ABT374ADB,112 with alternatives