74ABT374ADB,118 vs SN74ABT374DBR feature comparison

74ABT374ADB,118 NXP Semiconductors

Buy Now Datasheet

SN74ABT374DBR Texas Instruments

Buy Now Datasheet
Yes
Obsolete Obsolete
NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
SSOP2 SSOP
PLASTIC, SSOP-20 SSOP,
20 20
SOT339-1
compliant unknown
8542.39.00.01 8542.39.00.01
4 Weeks
ABT ABT
R-PDSO-G20 R-PDSO-G20
e4
7.2 mm 7.2 mm
50 pF
BUS DRIVER BUS DRIVER
200000000 Hz
0.064 A
1
8 8
1 1
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
SSOP20,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
TR
260
30 mA
5.2 ns
5.2 ns 7.1 ns
Not Qualified Not Qualified
2 mm 2 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
BICMOS BICMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30
POSITIVE EDGE
5.3 mm 5.3 mm
1 1

Compare 74ABT374ADB,118 with alternatives

Compare SN74ABT374DBR with alternatives