74ABT16244-1DG-T
vs
CD74FCT162245TMT96
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
HARRIS SEMICONDUCTOR
Package Description
TSSOP,
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
ABT
FCT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Length
12.5 mm
Logic IC Type
BUS DRIVER
BUS TRANSCEIVER
Number of Bits
4
8
Number of Functions
4
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Propagation Delay (tpd)
4.4 ns
7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
Base Number Matches
1
1
Additional Feature
WITH DIRECTION CONTROL
Load Capacitance (CL)
50 pF
Package Equivalence Code
SO48(UNSPEC)
Compare 74ABT16244-1DG-T with alternatives
Compare CD74FCT162245TMT96 with alternatives