CD74FCT162245TMT96
vs
74FCT16245ETPAGB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
,
SOP,
Reach Compliance Code
unknown
compliant
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Family
FCT
FCT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SO48(UNSPEC)
SO48(UNSPEC)
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
7 ns
3.2 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SSOP
Pin Count
48
HTS Code
8542.39.00.01
JESD-609 Code
e3
Moisture Sensitivity Level
1
Screening Level
MIL-STD-883 Class B
Terminal Finish
MATTE TIN
Compare CD74FCT162245TMT96 with alternatives
Compare 74FCT16245ETPAGB with alternatives