74ABT125CMTCX vs 74ABT125PW feature comparison

74ABT125CMTCX Rochester Electronics LLC

Buy Now Datasheet

74ABT125PW NXP Semiconductors

Buy Now Datasheet
Yes Yes
Yes Yes
Active Transferred
ROCHESTER ELECTRONICS INC NXP SEMICONDUCTORS
TSSOP TSSOP
TSSOP, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14
14 14
unknown unknown
WITH DESIGNATED SEND AND RECEIVE POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
ABT ABT
R-PDSO-G14 R-PDSO-G14
e3 e4
5 mm 5 mm
BUS DRIVER BUS DRIVER
1 1
1 1
4 4
2 2
14 14
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
4.9 ns 4.9 ns
1.2 mm 1.1 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
BICMOS BICMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED 30
4.4 mm 4.4 mm
4 3
EAR99
8542.39.00.01
ENABLE LOW
50 pF
0.064 A
TSSOP14,.25
TUBE
30 mA
4.9 ns
Not Qualified

Compare 74ABT125CMTCX with alternatives

Compare 74ABT125PW with alternatives