74ABT125CMTCX vs 74ABT125PW,112 feature comparison

74ABT125CMTCX National Semiconductor Corporation

Buy Now Datasheet

74ABT125PW,112 NXP Semiconductors

Buy Now Datasheet
Transferred Transferred
NATIONAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
PLASTIC, TSSOP-14 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14
unknown compliant
ABT ABT
R-PDSO-G14 R-PDSO-G14
5 mm 5 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
1 1
4 4
2 2
14 14
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
15 mA 30 mA
4.9 ns 4.9 ns
Not Qualified Not Qualified
1.1 mm 1.1 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
BICMOS BICMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
4.4 mm 4.4 mm
4 2
Yes
TSSOP
14
SOT402-1
8542.39.00.01
4 Weeks
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
ENABLE LOW
e4
0.064 A
1
TSSOP14,.25
TUBE
260
4.9 ns
Nickel/Palladium/Gold (Ni/Pd/Au)
30

Compare 74ABT125PW,112 with alternatives