747HM vs LF442MH/883 feature comparison

747HM AMD

Buy Now Datasheet

LF442MH/883 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY BCY
Package Description , CAN10,.23 METAL CAN, TO-99, 8 PIN
Pin Count 10 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.0001 µA
Common-mode Reject Ratio-Nom 90 dB 70 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 5000 µV
JESD-30 Code O-MBCY-W10 O-MBCY-W8
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 10 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN10,.23 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class C MIL-STD-883
Supply Current-Max 6.6 mA 0.5 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn63Pb37)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 70 dB
Low-Bias YES
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Peak Reflow Temperature (Cel) 260
Slew Rate-Min 0.6 V/us
Slew Rate-Nom 1 V/us
Supply Voltage Limit-Max 18 V
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 1000
Voltage Gain-Min 25000

Compare 747HM with alternatives

Compare LF442MH/883 with alternatives