747HM vs LM747H/NOPB feature comparison

747HM AMD

Buy Now Datasheet

LM747H/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY
Package Description , CAN10,.23 , CAN10,.23
Pin Count 10
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 1.5 µA
Common-mode Reject Ratio-Nom 90 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code O-MBCY-W10 O-MBCY-W10
JESD-609 Code e0 e1
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN10,.23 CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class C
Supply Current-Max 6.6 mA 5.6 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Bias Current-Max (IIB) @25C 0.5 µA
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Peak Reflow Temperature (Cel) 260
Slew Rate-Nom 0.5 V/us
Supply Voltage Limit-Max 22 V
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 1500
Voltage Gain-Min 25000

Compare 747HM with alternatives

Compare LM747H/NOPB with alternatives